0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

TMK105B7104MV-FR

DigiKey Part Number
587-6349-2-ND - Tape & Reel (TR)
587-6349-1-ND - Cut Tape (CT)
587-6349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK105B7104MV-FR
Description
CAP CER 0.1UF 25V X7R 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK105B7104MV-FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAST105SB7104MFNB25Taiyo Yuden4 400587-MSAST105SB7104MFNB25CT-NDkr 0,91000Direct
TMK105B7104KV-FRTaiyo Yuden3 147587-5476-1-NDkr 0,91000Upgrade
In-Stock: 3 043
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,38300kr 3,83
50kr 0,25900kr 12,95
100kr 0,22260kr 22,26
500kr 0,16020kr 80,10
1 000kr 0,14113kr 141,13
2 500kr 0,12119kr 302,98
5 000kr 0,10920kr 546,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,09936kr 993,60
20 000kr 0,09126kr 1 825,20
30 000kr 0,08721kr 2 616,30
50 000kr 0,08272kr 4 136,00
70 000kr 0,08010kr 5 607,00
100 000kr 0,07758kr 7 758,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750