TMK063CG8R2DT-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 10 012
Unit Price: kr 0,91000
Datasheet

Direct


Murata Electronics
In Stock: 257 301
Unit Price: kr 0,91000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr 0,68913
Datasheet

Upgrade


Murata Electronics
In Stock: 1 113 476
Unit Price: kr 0,91000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,02095
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr 0,01971
Datasheet
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

TMK063CG8R2DT-F

DigiKey Part Number
587-2308-2-ND - Tape & Reel (TR)
587-2308-1-ND - Cut Tape (CT)
587-2308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK063CG8R2DT-F
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK063CG8R2DT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.5pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063CG8R2DT-FTaiyo Yuden10 012587-3185-1-NDkr 0,91000Upgrade
GRM0335C1E8R2DA01DMurata Electronics257 301490-3140-1-NDkr 0,91000Direct
KGM03ACG1E8R2DHKYOCERA AVX0478-KGM03ACG1E8R2DHTR-NDkr 0,68913Direct
GRM0335C1H8R2DA01DMurata Electronics1 113 476490-6133-1-NDkr 0,91000Upgrade
GRM0335C1H8R2DA01JMurata Electronics0GRM0335C1H8R2DA01J-NDkr 0,02095Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,09958kr 1 493,70
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750