


TMK042CG180JC-W | |
|---|---|
DigiKey Part Number | 587-5761-2-ND - Tape & Reel (TR) 587-5761-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG180JC-W |
Description | CAP CER 18PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG180JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,26500 | kr 2,65 |
| 50 | kr 0,17520 | kr 8,76 |
| 100 | kr 0,14960 | kr 14,96 |
| 500 | kr 0,10546 | kr 52,73 |
| 1 000 | kr 0,09214 | kr 92,14 |
| 2 500 | kr 0,07813 | kr 195,33 |
| 5 000 | kr 0,06972 | kr 348,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | kr 0,05247 | kr 2 098,80 |
| 80 000 | kr 0,04864 | kr 3 891,20 |
| 120 000 | kr 0,04672 | kr 5 606,40 |
| 200 000 | kr 0,04460 | kr 8 920,00 |
| 280 000 | kr 0,04335 | kr 12 138,00 |
| 400 000 | kr 0,04216 | kr 16 864,00 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

