


TMK021CG8R2CK-W | |
|---|---|
DigiKey Part Number | TMK021CG8R2CK-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMK021CG8R2CK-W |
Description | CAP CER 8.2PF 25V C0G/NP0 008004 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK021CG8R2CK-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.25pF | Thickness (Max) 0.006" (0.14mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 1,03545 | kr 51 772,50 |
| Unit Price without VAT: | kr 1,03545 |
|---|---|
| Unit Price with VAT: | kr 1,29431 |

