2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRLJ103SB5225MFNA01

DigiKey Part Number
587-MSRLJ103SB5225MFNA01TR-ND - Tape & Reel (TR)
587-MSRLJ103SB5225MFNA01CT-ND - Cut Tape (CT)
587-MSRLJ103SB5225MFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRLJ103SB5225MFNA01
Description
CAP CER 2.2UF 6.3V X5R 0204
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSRLJ103SB5225MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Low ESL (Reverse Geometry)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0204 (0510 Metric)
Capacitance
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Tolerance
±20%
Thickness (Max)
0.014" (0.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 699
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,65100kr 16,51
50kr 1,19880kr 59,94
100kr 1,06100kr 106,10
500kr 0,82892kr 414,46
1 000kr 0,75749kr 757,49
2 500kr 0,68219kr 1 705,47
5 000kr 0,63679kr 3 183,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,59946kr 5 994,60
20 000kr 0,56873kr 11 374,60
30 000kr 0,55334kr 16 600,20
50 000kr 0,53628kr 26 814,00
70 000kr 0,52631kr 36 841,70
100 000kr 0,51672kr 51 672,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750