0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST105SB7473KFNA01

DigiKey Part Number
587-MSAST105SB7473KFNA01TR-ND - Tape & Reel (TR)
587-MSAST105SB7473KFNA01CT-ND - Cut Tape (CT)
587-MSAST105SB7473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST105SB7473KFNA01
Description
CAP CER 0.047UF 25V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST105SB7473KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCAST105SB7473KFNA01Taiyo Yuden10 000587-MCAST105SB7473KFNA01CT-NDkr 0,91000Parametric Equivalent
TMF105B7473KVHFTaiyo Yuden1 538587-6568-1-NDkr 0,91000Parametric Equivalent
TMK105B7473KVHFTaiyo Yuden19 392587-TMK105B7473KVHFCT-NDkr 0,91000Parametric Equivalent
0402B473K250CTWalsin Technology Corporation134 8871292-1216-1-NDkr 0,91000Parametric Equivalent
885012205054Würth Elektronik19 748732-7549-1-NDkr 0,91000Parametric Equivalent
In-Stock: 7 660
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,24600kr 2,46
50kr 0,16600kr 8,30
100kr 0,14140kr 14,14
500kr 0,09962kr 49,81
1 000kr 0,08694kr 86,94
2 500kr 0,07357kr 183,92
5 000kr 0,06556kr 327,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05898kr 589,80
20 000kr 0,05358kr 1 071,60
30 000kr 0,05088kr 1 526,40
50 000kr 0,04789kr 2 394,50
70 000kr 0,04614kr 3 229,80
100 000kr 0,04447kr 4 447,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750