
MSAST105SB5224MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB5224MFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5224MFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5224MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5224MFNA01 |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5224MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E224M050BC | TDK | 63 776 | 445-5945-1-ND | kr 1,19000 | Parametric Equivalent |
| GRM155R61E224ME01D | Murata Electronics | 4 051 | 490-GRM155R61E224ME01DCT-ND | kr 0,91000 | Parametric Equivalent |
| GRT155R61E224ME01D | Murata Electronics | 4 711 | 490-12266-1-ND | kr 0,91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,59300 | kr 5,93 |
| 50 | kr 0,41420 | kr 20,71 |
| 100 | kr 0,35760 | kr 35,76 |
| 500 | kr 0,26438 | kr 132,19 |
| 1 000 | kr 0,23556 | kr 235,56 |
| 2 500 | kr 0,20534 | kr 513,35 |
| 5 000 | kr 0,18715 | kr 935,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,17220 | kr 1 722,00 |
| 20 000 | kr 0,15990 | kr 3 198,00 |
| 30 000 | kr 0,15375 | kr 4 612,50 |
| 50 000 | kr 0,14693 | kr 7 346,50 |
| 70 000 | kr 0,14294 | kr 10 005,80 |
| 100 000 | kr 0,13911 | kr 13 911,00 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

