16 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST042SCG160JWNA01

DigiKey Part Number
587-MSAST042SCG160JWNA01TR-ND - Tape & Reel (TR)
587-MSAST042SCG160JWNA01CT-ND - Cut Tape (CT)
587-MSAST042SCG160JWNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST042SCG160JWNA01
Description
CAP CER 16PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST042SCG160JWNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,25500kr 2,55
50kr 0,17160kr 8,58
100kr 0,14510kr 14,51
500kr 0,10254kr 51,27
1 000kr 0,08959kr 89,59
2 500kr 0,07587kr 189,68
5 000kr 0,06764kr 338,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,05081kr 2 032,40
80 000kr 0,04707kr 3 765,60
120 000kr 0,04520kr 5 424,00
200 000kr 0,04312kr 8 624,00
280 000kr 0,04191kr 11 734,80
400 000kr 0,04074kr 16 296,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750