Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASP31LBB5227MTNB36 | |
|---|---|
DigiKey Part Number | 587-MSASP31LBB5227MTNB36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASP31LBB5227MTNB36 |
Description | MLCC, 1206, 2.5V, X5R, 220 UF 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | MSASP31LBB5227MTNB36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 10,83925 | kr 21 678,50 |
| Unit Price without VAT: | kr 10,83925 |
|---|---|
| Unit Price with VAT: | kr 13,54906 |




