47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL31LBC6476MTNA01

DigiKey Part Number
587-MSASL31LBC6476MTNA01TR-ND - Tape & Reel (TR)
587-MSASL31LBC6476MTNA01CT-ND - Cut Tape (CT)
587-MSASL31LBC6476MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL31LBC6476MTNA01
Description
CAP CER 47UF 10V X6S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL31LBC6476MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 913
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,12000kr 7,12
10kr 4,45200kr 44,52
50kr 3,40660kr 170,33
100kr 3,08630kr 308,63
500kr 2,54498kr 1 272,49
1 000kr 2,37766kr 2 377,66
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,23991kr 4 479,82
4 000kr 2,12655kr 8 506,20
6 000kr 2,06977kr 12 418,62
10 000kr 2,00685kr 20 068,50
14 000kr 1,97006kr 27 580,84
20 000kr 1,93467kr 38 693,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,12000
Unit Price with VAT:kr 8,90000