
MSASL16KJB5475MTNB33 | |
|---|---|
DigiKey Part Number | 587-MSASL16KJB5475MTNB33TR-ND - Tape & Reel (TR) 587-MSASL16KJB5475MTNB33CT-ND - Cut Tape (CT) 587-MSASL16KJB5475MTNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL16KJB5475MTNB33 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL16KJB5475MTNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.020" (0.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,53300 | kr 15,33 |
| 50 | kr 1,11120 | kr 55,56 |
| 100 | kr 0,98160 | kr 98,16 |
| 500 | kr 0,76434 | kr 382,17 |
| 1 000 | kr 0,69719 | kr 697,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,59667 | kr 2 386,68 |
| 8 000 | kr 0,55937 | kr 4 474,96 |
| 12 000 | kr 0,54069 | kr 6 488,28 |
| 20 000 | kr 0,51999 | kr 10 399,80 |
| 28 000 | kr 0,50788 | kr 14 220,64 |
| 40 000 | kr 0,49624 | kr 19 849,60 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

