27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH105SCG270JFNA01

DigiKey Part Number
587-MSASH105SCG270JFNA01TR-ND - Tape & Reel (TR)
587-MSASH105SCG270JFNA01CT-ND - Cut Tape (CT)
587-MSASH105SCG270JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH105SCG270JFNA01
Description
CAP CER 27PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH105SCG270JFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK105CG270JV-FTaiyo Yuden7 751587-5006-1-NDkr 2,01000Parametric Equivalent
GMC04CG270J100NTCal-Chip Electronics, Inc.7 1424713-GMC04CG270J100NTCT-NDkr 0,91000Parametric Equivalent
In-Stock: 9 940
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,15000kr 11,50
50kr 0,82100kr 41,05
100kr 0,72070kr 72,07
500kr 0,55194kr 275,97
1 000kr 0,50004kr 500,04
2 500kr 0,44528kr 1 113,20
5 000kr 0,41233kr 2 061,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,38522kr 3 852,20
20 000kr 0,36291kr 7 258,20
30 000kr 0,35174kr 10 552,20
50 000kr 0,33936kr 16 968,00
70 000kr 0,33212kr 23 248,40
100 000kr 0,32515kr 32 515,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250