
MSASE219JB5225MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE219JB5225MTNA01TR-ND - Tape & Reel (TR) 587-MSASE219JB5225MTNA01CT-ND - Cut Tape (CT) 587-MSASE219JB5225MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE219JB5225MTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE219JB5225MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,82000 | kr 1,82 |
| 10 | kr 1,02200 | kr 10,22 |
| 50 | kr 0,72620 | kr 36,31 |
| 100 | kr 0,63590 | kr 63,59 |
| 500 | kr 0,48426 | kr 242,13 |
| 1 000 | kr 0,43736 | kr 437,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,36725 | kr 1 469,00 |
| 8 000 | kr 0,34124 | kr 2 729,92 |
| 12 000 | kr 0,32821 | kr 3 938,52 |
| 20 000 | kr 0,31379 | kr 6 275,80 |
| 28 000 | kr 0,30536 | kr 8 550,08 |
| 40 000 | kr 0,29725 | kr 11 890,00 |
| Unit Price without VAT: | kr 1,82000 |
|---|---|
| Unit Price with VAT: | kr 2,27500 |

