
MSASE063SB7223MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE063SB7223MFNA01TR-ND - Tape & Reel (TR) 587-MSASE063SB7223MFNA01CT-ND - Cut Tape (CT) 587-MSASE063SB7223MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SB7223MFNA01 |
Description | CAP CER 0.022UF 16V X7R 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE063SB7223MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,27400 | kr 2,74 |
| 50 | kr 0,18060 | kr 9,03 |
| 100 | kr 0,15330 | kr 15,33 |
| 500 | kr 0,10838 | kr 54,19 |
| 1 000 | kr 0,09470 | kr 94,70 |
| 2 500 | kr 0,08039 | kr 200,97 |
| 5 000 | kr 0,07178 | kr 358,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,06117 | kr 917,55 |
| 30 000 | kr 0,05600 | kr 1 680,00 |
| 45 000 | kr 0,05341 | kr 2 403,45 |
| 75 000 | kr 0,05054 | kr 3 790,50 |
| 105 000 | kr 0,04886 | kr 5 130,30 |
| 150 000 | kr 0,04725 | kr 7 087,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

