LLXND5050XAT4R7MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 2,12750

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 2,12750
4.7 µH Semi-Shielded Wirewound Inductor 2.6 A 35mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXND5050XAT4R7MMG

DigiKey Part Number
587-LLXND5050XAT4R7MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXND5050XAT4R7MMG
Description
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 2.6 A 35mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
35mOhm
Q @ Freq
-
Frequency - Self Resonant
31MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 1,27724kr 638,62
Manufacturers Standard Package
Unit Price without VAT:kr 1,27724
Unit Price with VAT:kr 1,59655