
MCASL31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MCASL31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MCASL31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL31LAB7106MTNA01 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL31LAB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 1,67900 | kr 16,79 |
| 50 | kr 1,22060 | kr 61,03 |
| 100 | kr 1,08110 | kr 108,11 |
| 500 | kr 0,84552 | kr 422,76 |
| 1 000 | kr 0,77291 | kr 772,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,71329 | kr 1 426,58 |
| 4 000 | kr 0,66421 | kr 2 656,84 |
| 6 000 | kr 0,63965 | kr 3 837,90 |
| 10 000 | kr 0,61243 | kr 6 124,30 |
| 14 000 | kr 0,59652 | kr 8 351,28 |
| 20 000 | kr 0,58122 | kr 11 624,40 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

