Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASH32NSB7684MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASH32NSB7684MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASH32NSB7684MTNA1J |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASH32NSB7684MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK325B7684MNHT | Taiyo Yuden | 580 | 587-HMK325B7684MNHTCT-ND | kr 6,02000 | Parametric Equivalent |
| MCASH32NSB7684MTNA01 | Taiyo Yuden | 0 | 587-MCASH32NSB7684MTNA01TR-ND | kr 1,83046 | Parametric Equivalent |
| 1210B684M101CT | Walsin Technology Corporation | 0 | 1292-1210B684M101CTTR-ND | kr 0,95610 | Parametric Equivalent |
| 1210J1000684MXT | Knowles Syfer | 0 | 1210J1000684MXT-ND | kr 8,07112 | Parametric Equivalent |
| 1210Y1000684MXT | Knowles Syfer | 0 | 1210Y1000684MXT-ND | kr 9,14906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,83046 | kr 3 660,92 |
| Unit Price without VAT: | kr 1,83046 |
|---|---|
| Unit Price with VAT: | kr 2,28808 |





