MBJCU31LBB7104MTPA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,35054
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,35054
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,25479
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBJCU31LBB7104MTPA01

DigiKey Part Number
587-MBJCU31LBB7104MTPA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBJCU31LBB7104MTPA01
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBJCU31LBB7104MTPA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCU31LBB7104MTPA01Taiyo Yuden0587-MCJCU31LBB7104MTPA01TR-NDkr 1,35054Parametric Equivalent
MCJCU31LBB7104MTPA1JTaiyo Yuden0587-MCJCU31LBB7104MTPA1JTR-NDkr 1,35054Parametric Equivalent
MMJCU31LBB7104MTPA01Taiyo Yuden0587-MMJCU31LBB7104MTPA01TR-NDkr 1,25479Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,36048kr 2 720,96
Manufacturers Standard Package
Unit Price without VAT:kr 1,36048
Unit Price with VAT:kr 1,70060