
MAASU21GSL8224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSL8224MTNA01TR-ND - Tape & Reel (TR) 587-MAASU21GSL8224MTNA01CT-ND - Cut Tape (CT) 587-MAASU21GSL8224MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSL8224MTNA01 |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSL8224MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,10000 | kr 3,10 |
| 10 | kr 1,81500 | kr 18,15 |
| 50 | kr 1,32840 | kr 66,42 |
| 100 | kr 1,17780 | kr 117,78 |
| 500 | kr 0,92544 | kr 462,72 |
| 1 000 | kr 0,84763 | kr 847,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,75165 | kr 2 254,95 |
| 6 000 | kr 0,70470 | kr 4 228,20 |
| 9 000 | kr 0,68118 | kr 6 130,62 |
| 15 000 | kr 0,65513 | kr 9 826,95 |
| 21 000 | kr 0,63990 | kr 13 437,90 |
| 30 000 | kr 0,62525 | kr 18 757,50 |
| Unit Price without VAT: | kr 3,10000 |
|---|---|
| Unit Price with VAT: | kr 3,87500 |

