
MAASL168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAASL168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MAASL168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASL168SB7104KTNA01 |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASL168SB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,83000 | kr 8,30 |
| 50 | kr 0,58760 | kr 29,38 |
| 100 | kr 0,51180 | kr 51,18 |
| 500 | kr 0,38500 | kr 192,50 |
| 1 000 | kr 0,34604 | kr 346,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,28772 | kr 1 150,88 |
| 8 000 | kr 0,26609 | kr 2 128,72 |
| 12 000 | kr 0,25526 | kr 3 063,12 |
| 20 000 | kr 0,24326 | kr 4 865,20 |
| 28 000 | kr 0,23625 | kr 6 615,00 |
| 40 000 | kr 0,22951 | kr 9 180,40 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

