
MAASU21GSL8224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MAASU21GSL8224MTNA01TR-ND - Tape & Reel (TR) 587-MAASU21GSL8224MTNA01CT-ND - Cut Tape (CT) 587-MAASU21GSL8224MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU21GSL8224MTNA01 |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU21GSL8224MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,75200 | kr 17,52 |
| 50 | kr 1,27900 | kr 63,95 |
| 100 | kr 1,13400 | kr 113,40 |
| 500 | kr 0,88932 | kr 444,66 |
| 1 000 | kr 0,81378 | kr 813,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,72072 | kr 2 162,16 |
| 6 000 | kr 0,67520 | kr 4 051,20 |
| 9 000 | kr 0,65240 | kr 5 871,60 |
| 15 000 | kr 0,62714 | kr 9 407,10 |
| 21 000 | kr 0,61238 | kr 12 859,98 |
| 30 000 | kr 0,59818 | kr 17 945,40 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

