
LSXND6060YEL1R0NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060YEL1R0NMGTR-ND - Tape & Reel (TR) 587-LSXND6060YEL1R0NMGCT-ND - Cut Tape (CT) 587-LSXND6060YEL1R0NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060YEL1R0NMG |
Description | FIXED IND 1UH 4.5A 18.2 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 4.5 A 18.2mOhm Max 2424 (6060 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 18.2mOhm Max |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2424 (6060 Metric) |
Inductance | Supplier Device Package 2424 |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 9.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 2,08900 | kr 20,89 |
| 100 | kr 1,72060 | kr 172,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,36682 | kr 2 050,23 |
| 3 000 | kr 1,28876 | kr 3 866,28 |
| 4 500 | kr 1,24522 | kr 5 603,49 |
| 7 500 | kr 1,19250 | kr 8 943,75 |
| 10 500 | kr 1,15903 | kr 12 169,82 |
| 15 000 | kr 1,12460 | kr 16 869,00 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |

