
LSQBA321818T100M | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T100MTR-ND - Tape & Reel (TR) 587-LSQBA321818T100MCT-ND - Cut Tape (CT) 587-LSQBA321818T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T100M |
Description | FIXED IND 10UH 340MA 250 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 340 mA 250mOhm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T100M Models |
Category | DC Resistance (DCR) 250mOhm |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1207 (3218 Metric) |
Material - Core | Supplier Device Package 1207 |
Inductance | Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,09000 | kr 1,09 |
| 10 | kr 0,89400 | kr 8,94 |
| 100 | kr 0,73710 | kr 73,71 |
| 1 000 | kr 0,60632 | kr 606,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,57170 | kr 1 143,40 |
| 4 000 | kr 0,53902 | kr 2 156,08 |
| 6 000 | kr 0,52078 | kr 3 124,68 |
| 10 000 | kr 0,49871 | kr 4 987,10 |
| 14 000 | kr 0,48468 | kr 6 785,52 |
| 20 000 | kr 0,47026 | kr 9 405,20 |
| Unit Price without VAT: | kr 1,09000 |
|---|---|
| Unit Price with VAT: | kr 1,36250 |

