
LSMGG160808T221RG | |
|---|---|
DigiKey Part Number | 587-LSMGG160808T221RGTR-ND - Tape & Reel (TR) 587-LSMGG160808T221RGCT-ND - Cut Tape (CT) 587-LSMGG160808T221RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGG160808T221RG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGG160808T221RG Models |
Category | Current Rating (Max) 900mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 170mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 1,20400 | kr 12,04 |
| 25 | kr 1,04720 | kr 26,18 |
| 50 | kr 0,93780 | kr 46,89 |
| 100 | kr 0,83840 | kr 83,84 |
| 250 | kr 0,71852 | kr 179,63 |
| 500 | kr 0,63570 | kr 317,85 |
| 1 000 | kr 0,55906 | kr 559,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,42165 | kr 1 686,60 |
| 8 000 | kr 0,38317 | kr 3 065,36 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

