2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASL21GSB7225MTCA01

DigiKey Part Number
587-MAASL21GSB7225MTCA01TR-ND - Tape & Reel (TR)
587-MAASL21GSB7225MTCA01CT-ND - Cut Tape (CT)
587-MAASL21GSB7225MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASL21GSB7225MTCA01
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASL21GSB7225MTCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK212B7225MGHTTaiyo Yuden2 870587-LMK212B7225MGHTCT-NDkr 2,10000Parametric Equivalent
MCASL21GSB7225MTNA01Taiyo Yuden3 000587-MCASL21GSB7225MTNA01CT-NDkr 2,10000Parametric Equivalent
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,29000kr 4,29
10kr 2,60000kr 26,00
50kr 1,93600kr 96,80
100kr 1,73250kr 173,25
500kr 1,38854kr 694,27
1 000kr 1,28234kr 1 282,34
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,15124kr 3 453,72
6 000kr 1,08712kr 6 522,72
9 000kr 1,05500kr 9 495,00
15 000kr 1,01940kr 15 291,00
21 000kr 0,99859kr 20 970,39
30 000kr 0,97858kr 29 357,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,29000
Unit Price with VAT:kr 5,36250