1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric)
Power Inductor MCOIL™ Series

LSBHB2520MKT1R5M

DigiKey Part Number
587-LSBHB2520MKT1R5MTR-ND - Tape & Reel (TR)
587-LSBHB2520MKT1R5MCT-ND - Cut Tape (CT)
587-LSBHB2520MKT1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSBHB2520MKT1R5M
Description
FIXED IND 1.5UH 1.5A 106 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSBHB2520MKT1R5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
106mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 992
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,37000kr 1,37
10kr 1,15000kr 11,50
100kr 0,94420kr 94,42
1 000kr 0,77610kr 776,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70701kr 2 121,03
6 000kr 0,66664kr 3 999,84
9 000kr 0,64411kr 5 796,99
15 000kr 0,61684kr 9 252,60
21 000kr 0,59952kr 12 589,92
30 000kr 0,58171kr 17 451,30
Manufacturers Standard Package
Unit Price without VAT:kr 1,37000
Unit Price with VAT:kr 1,71250