10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106MLHT

DigiKey Part Number
587-6340-2-ND - Tape & Reel (TR)
587-6340-1-ND - Cut Tape (CT)
587-6340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106MLHT
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
LMK316AB7106MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 270
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,83000kr 2,83
10kr 1,67900kr 16,79
50kr 1,22060kr 61,03
100kr 1,08110kr 108,11
500kr 0,84552kr 422,76
1 000kr 0,77291kr 772,91
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,71329kr 1 426,58
4 000kr 0,66421kr 2 656,84
6 000kr 0,63965kr 3 837,90
10 000kr 0,61243kr 6 124,30
14 000kr 0,59652kr 8 351,28
20 000kr 0,58122kr 11 624,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,83000
Unit Price with VAT:kr 3,53750