


LMF316AB7106MLHT | |
|---|---|
DigiKey Part Number | 587-LMF316AB7106MLHTTR-ND - Tape & Reel (TR) 587-LMF316AB7106MLHTCT-ND - Cut Tape (CT) 587-LMF316AB7106MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF316AB7106MLHT |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF316AB7106MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,92000 | kr 3,92 |
| 10 | kr 2,34500 | kr 23,45 |
| 50 | kr 1,73700 | kr 86,85 |
| 100 | kr 1,55090 | kr 155,09 |
| 500 | kr 1,23600 | kr 618,00 |
| 1 000 | kr 1,13875 | kr 1 138,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,05883 | kr 2 117,66 |
| 4 000 | kr 0,99307 | kr 3 972,28 |
| 6 000 | kr 0,96015 | kr 5 760,90 |
| 10 000 | kr 0,92366 | kr 9 236,60 |
| 14 000 | kr 0,90233 | kr 12 632,62 |
| 20 000 | kr 0,88181 | kr 17 636,20 |
| Unit Price without VAT: | kr 3,92000 |
|---|---|
| Unit Price with VAT: | kr 4,90000 |

