


LMF107B7104KAHT | |
|---|---|
DigiKey Part Number | 587-6557-2-ND - Tape & Reel (TR) 587-6557-1-ND - Cut Tape (CT) 587-6557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF107B7104KAHT |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF107B7104KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,46000 | kr 1,46 |
| 10 | kr 0,80300 | kr 8,03 |
| 50 | kr 0,56560 | kr 28,28 |
| 100 | kr 0,49260 | kr 49,26 |
| 500 | kr 0,37022 | kr 185,11 |
| 1 000 | kr 0,33245 | kr 332,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,27591 | kr 1 103,64 |
| 8 000 | kr 0,25495 | kr 2 039,60 |
| 12 000 | kr 0,24445 | kr 2 933,40 |
| 20 000 | kr 0,23283 | kr 4 656,60 |
| 28 000 | kr 0,22604 | kr 6 329,12 |
| 40 000 | kr 0,21951 | kr 8 780,40 |
| Unit Price without VAT: | kr 1,46000 |
|---|---|
| Unit Price with VAT: | kr 1,82500 |

