LLMCC201208T250NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 799 908
Unit Price: kr 1,28000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,79100
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,79100
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 758
Unit Price: kr 1,28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 961
Unit Price: kr 2,01000
Datasheet
Image for LLMCC201208T250NG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLMCC201208T250NG

DigiKey Part Number
587-LLMCC201208T250NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLMCC201208T250NG
Description
FERRITE BEAD 25 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,32314kr 1 292,56
Manufacturers Standard Package
Unit Price without VAT:kr 0,32314
Unit Price with VAT:kr 0,40393