LLBHB2520MKT1R5M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,80080

Parametric Equivalent


Taiyo Yuden
In Stock: 2 992
Unit Price: kr 1,37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,79943
1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLBHB2520MKT1R5M

DigiKey Part Number
587-LLBHB2520MKT1R5MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLBHB2520MKT1R5M
Description
FIXED IND 1.5UH 1.5A 106 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 1.5 A 106mOhm Max 1008 (2520 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.05A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
106mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLBHB2520MKT1R5MGTaiyo Yuden0587-LLBHB2520MKT1R5MGTR-NDkr 0,80080Parametric Equivalent
LSBHB2520MKT1R5MTaiyo Yuden2 992587-LSBHB2520MKT1R5MCT-NDkr 1,37000Parametric Equivalent
LSBHB2520MKT1R5MGTaiyo Yuden0587-LSBHB2520MKT1R5MGTR-NDkr 0,79943Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,68119kr 2 043,57
Manufacturers Standard Package
Unit Price without VAT:kr 0,68119
Unit Price with VAT:kr 0,85149