
LAYPH10040DL3R3NGA | |
|---|---|
DigiKey Part Number | 587-LAYPH10040DL3R3NGATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAYPH10040DL3R3NGA |
Description | FIXED IND 3.3UH 2.9A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 2.9 A 13mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LAYPH10040DL3R3NGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.394" W (10.10mm x 10.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr 5,34627 | kr 3 742,39 |
| Unit Price without VAT: | kr 5,34627 |
|---|---|
| Unit Price with VAT: | kr 6,68284 |

