2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325B7225KM-P

DigiKey Part Number
587-5395-2-ND - Tape & Reel (TR)
587-5395-1-ND - Cut Tape (CT)
587-5395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7225KM-P
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7225KM-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68 429
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,02000kr 5,02
10kr 3,05600kr 30,56
50kr 2,29720kr 114,86
100kr 2,06180kr 206,18
500kr 1,66734kr 833,67
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,54527kr 1 545,27
2 000kr 1,44496kr 2 889,92
3 000kr 1,39471kr 4 184,13
5 000kr 1,33903kr 6 695,15
7 000kr 1,30651kr 9 145,57
10 000kr 1,27521kr 12 752,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,02000
Unit Price with VAT:kr 6,27500