


HMJ316KB7103KFHT | |
|---|---|
DigiKey Part Number | 587-4363-2-ND - Tape & Reel (TR) 587-4363-1-ND - Cut Tape (CT) 587-4363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMJ316KB7103KFHT |
Description | CAP CER 10000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316KB7103KFHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,74000 | kr 4,74 |
| 10 | kr 2,86500 | kr 28,65 |
| 50 | kr 2,14580 | kr 107,29 |
| 100 | kr 1,92410 | kr 192,41 |
| 500 | kr 1,55056 | kr 775,28 |
| 1 000 | kr 1,43506 | kr 1 435,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,29253 | kr 3 877,59 |
| 6 000 | kr 1,22280 | kr 7 336,80 |
| 9 000 | kr 1,18788 | kr 10 690,92 |
| 15 000 | kr 1,14916 | kr 17 237,40 |
| 21 000 | kr 1,12653 | kr 23 657,13 |
| 30 000 | kr 1,10476 | kr 33 142,80 |
| Unit Price without VAT: | kr 4,74000 |
|---|---|
| Unit Price with VAT: | kr 5,92500 |

