HMJ316B7472MFHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,18208

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,30196

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 1,23098
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMJ316B7472MFHT

DigiKey Part Number
HMJ316B7472MFHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMJ316B7472MFHT
Description
CAP CER 4700PF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
HMJ316B7472MFHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,23098kr 3 692,94
Manufacturers Standard Package
Unit Price without VAT:kr 1,23098
Unit Price with VAT:kr 1,53873