22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325B7226MMHP

DigiKey Part Number
587-5430-2-ND - Tape & Reel (TR)
587-5430-1-ND - Cut Tape (CT)
587-5430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325B7226MMHP
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325B7226MMHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 522
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,57000kr 6,57
10kr 4,09600kr 40,96
50kr 3,12200kr 156,10
100kr 2,82180kr 282,18
500kr 2,31672kr 1 158,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,16072kr 2 160,72
2 000kr 2,03226kr 4 064,52
3 000kr 1,96794kr 5 903,82
5 000kr 1,89669kr 9 483,45
7 000kr 1,85504kr 12 985,28
10 000kr 1,81497kr 18 149,70
Manufacturers Standard Package
Unit Price without VAT:kr 6,57000
Unit Price with VAT:kr 8,21250