


EMK107SD822KA-T | |
|---|---|
DigiKey Part Number | 587-EMK107SD822KA-TTR-ND - Tape & Reel (TR) 587-EMK107SD822KA-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK107SD822KA-T |
Description | CAP CER 8200PF 16V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107SD822KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,28000 | kr 3,28 |
| 10 | kr 1,92500 | kr 19,25 |
| 50 | kr 1,41400 | kr 70,70 |
| 100 | kr 1,25630 | kr 125,63 |
| 500 | kr 0,99022 | kr 495,11 |
| 1 000 | kr 0,90811 | kr 908,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,78527 | kr 3 141,08 |
| 8 000 | kr 0,73964 | kr 5 917,12 |
| 12 000 | kr 0,71679 | kr 8 601,48 |
| 20 000 | kr 0,69148 | kr 13 829,60 |
| 28 000 | kr 0,67667 | kr 18 946,76 |
| 40 000 | kr 0,66243 | kr 26 497,20 |
| Unit Price without VAT: | kr 3,28000 |
|---|---|
| Unit Price with VAT: | kr 4,10000 |

