0.022 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063B7223MP-F

DigiKey Part Number
587-5422-2-ND - Tape & Reel (TR)
587-5422-1-ND - Cut Tape (CT)
587-5422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK063B7223MP-F
Description
CAP CER 0.022UF 16V X7R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK063B7223MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 007
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,27400kr 2,74
50kr 0,18060kr 9,03
100kr 0,15330kr 15,33
500kr 0,10838kr 54,19
1 000kr 0,09470kr 94,70
2 500kr 0,08039kr 200,97
5 000kr 0,07178kr 358,90
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000kr 0,06117kr 917,55
30 000kr 0,05600kr 1 680,00
45 000kr 0,05341kr 2 403,45
75 000kr 0,05054kr 3 790,50
105 000kr 0,04886kr 5 130,30
150 000kr 0,04725kr 7 087,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750