4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMJ212CB7475KGHT

DigiKey Part Number
587-4359-2-ND - Tape & Reel (TR)
587-4359-1-ND - Cut Tape (CT)
587-4359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMJ212CB7475KGHT
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMJ212CB7475KGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 054
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,74000kr 3,74
10kr 2,23500kr 22,35
50kr 1,65320kr 82,66
100kr 1,47430kr 147,43
500kr 1,17178kr 585,89
1 000kr 1,07844kr 1 078,44
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 1,00172kr 2 003,44
4 000kr 0,93859kr 3 754,36
6 000kr 0,90697kr 5 441,82
10 000kr 0,87195kr 8 719,50
14 000kr 0,85147kr 11 920,58
20 000kr 0,83178kr 16 635,60
Manufacturers Standard Package
Unit Price without VAT:kr 3,74000
Unit Price with VAT:kr 4,67500