Diode 1000 V 8A Surface Mount SMPC4.6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS8MH

DigiKey Part Number
1801-TUAS8MHTR-ND - Tape & Reel (TR)
1801-TUAS8MHCT-ND - Cut Tape (CT)
1801-TUAS8MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS8MH
Description
DIODE STANDARD 1000V 8A SMPC4.6U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount SMPC4.6U
Datasheet
 Datasheet
EDA/CAD Models
TUAS8MH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
54pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMPC4.6U
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 899
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,67000kr 9,67
10kr 6,02100kr 60,21
100kr 3,92660kr 392,66
500kr 3,02358kr 1 511,79
1 000kr 2,73255kr 2 732,55
2 000kr 2,48764kr 4 975,28
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 2,17664kr 13 059,84
12 000kr 2,02008kr 24 240,96
18 000kr 1,94034kr 34 926,12
30 000kr 1,85078kr 55 523,40
42 000kr 1,79775kr 75 505,50
Manufacturers Standard Package
Unit Price without VAT:kr 9,67000
Unit Price with VAT:kr 12,08750