Diode 45 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 3A Surface Mount SOD-123W
SOD-123W

TSSW3U45

DigiKey Part Number
1801-TSSW3U45TR-ND - Tape & Reel (TR)
1801-TSSW3U45CT-ND - Cut Tape (CT)
1801-TSSW3U45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSW3U45
Description
DIODE SCHOTTKY 45V 3A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
TSSW3U45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 752
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
10kr 3,25700kr 32,57
100kr 2,06910kr 206,91
500kr 1,55622kr 778,11
1 000kr 1,39073kr 1 390,73
2 000kr 1,25119kr 2 502,38
5 000kr 1,10001kr 5 500,05
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,00650kr 10 065,00
20 000kr 0,92785kr 18 557,00
30 000kr 0,88778kr 26 633,40
50 000kr 0,84277kr 42 138,50
70 000kr 0,81612kr 57 128,40
100 000kr 0,79022kr 79 022,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250