N-Channel 20 V 4.9A (Tc) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2314CX RFG

DigiKey Part Number
1801-TSM2314CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2314CXRFGCT-ND - Cut Tape (CT)
1801-TSM2314CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2314CX RFG
Description
MOSFET N-CHANNEL 20V 4.9A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 4.9A (Tc) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM2314CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 378
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,58000kr 8,58
10kr 5,33300kr 53,33
100kr 3,46560kr 346,56
500kr 2,66252kr 1 331,26
1 000kr 2,40379kr 2 403,79
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,07488kr 6 224,64
6 000kr 1,90923kr 11 455,38
9 000kr 1,82483kr 16 423,47
15 000kr 1,73001kr 25 950,15
21 000kr 1,67386kr 35 151,06
30 000kr 1,66546kr 49 963,80
Manufacturers Standard Package
Unit Price without VAT:kr 8,58000
Unit Price with VAT:kr 10,72500