
TLD8S11AH | |
|---|---|
DigiKey Part Number | TLD8S11AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLD8S11AH |
Description | TVS DIODE 11VWM 18.2VC DO218AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 363A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD8S11AH Models |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 363A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,54174 | kr 31 625,22 |
| Unit Price without VAT: | kr 10,54174 |
|---|---|
| Unit Price with VAT: | kr 13,17718 |

