
SS36H | |
|---|---|
DigiKey Part Number | 1801-SS36HTR-ND - Tape & Reel (TR) 1801-SS36HCT-ND - Cut Tape (CT) 1801-SS36HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36H |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,57000 | kr 7,57 |
| 10 | kr 4,69800 | kr 46,98 |
| 100 | kr 3,02980 | kr 302,98 |
| 500 | kr 2,31070 | kr 1 155,35 |
| 1 000 | kr 2,07861 | kr 2 078,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,78357 | kr 5 350,71 |
| 6 000 | kr 1,63494 | kr 9 809,64 |
| 9 000 | kr 1,55920 | kr 14 032,80 |
| 15 000 | kr 1,47409 | kr 22 111,35 |
| 21 000 | kr 1,42370 | kr 29 897,70 |
| 30 000 | kr 1,37472 | kr 41 241,60 |
| Unit Price without VAT: | kr 7,57000 |
|---|---|
| Unit Price with VAT: | kr 9,46250 |

