


SS16LS | |
|---|---|
DigiKey Part Number | 1801-SS16LSTR-ND - Tape & Reel (TR) 1801-SS16LSCT-ND - Cut Tape (CT) 1801-SS16LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16LS |
Description | DIODE SCHOTTKY 60V 1A SOD123HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS16LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,01000 | kr 3,01 |
| 10 | kr 1,83400 | kr 18,34 |
| 100 | kr 1,14490 | kr 114,49 |
| 500 | kr 0,84516 | kr 422,58 |
| 1 000 | kr 0,74800 | kr 748,00 |
| 2 000 | kr 0,66608 | kr 1 332,16 |
| 5 000 | kr 0,57720 | kr 2 886,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,52215 | kr 5 221,50 |
| 20 000 | kr 0,47583 | kr 9 516,60 |
| 30 000 | kr 0,45221 | kr 13 566,30 |
| 50 000 | kr 0,42568 | kr 21 284,00 |
| 70 000 | kr 0,40996 | kr 28 697,20 |
| 100 000 | kr 0,39468 | kr 39 468,00 |
| Unit Price without VAT: | kr 3,01000 |
|---|---|
| Unit Price with VAT: | kr 3,76250 |

