SS12HR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 973
Unit Price: kr 3,38000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 031
Unit Price: kr 5,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 603
Unit Price: kr 4,01000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 737
Unit Price: kr 5,20000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr 1,60588
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15 276
Unit Price: kr 7,75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 238
Unit Price: kr 4,38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 998
Unit Price: kr 4,29000
Datasheet
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12HR3G

DigiKey Part Number
SS12HR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS12HR3G
Description
DIODE SCHOTTKY 20V 1A DO214AC
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B120-13-FDiodes Incorporated1 973B120-FDICT-NDkr 3,38000Similar
B120B-13-FDiodes Incorporated5 031B120B-FDICT-NDkr 5,02000Similar
B120Q-13-FDiodes Incorporated7 60331-B120Q-13-FCT-NDkr 4,01000Similar
B220AQ-13-FDiodes Incorporated4 73731-B220AQ-13-FCT-NDkr 5,20000Similar
CMSH1-20M BK PBFREECentral Semiconductor Corp01514-CMSH1-20MBKPBFREE-NDkr 1,60588Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types