
SS12 | |
|---|---|
DigiKey Part Number | 1801-SS12TR-ND - Tape & Reel (TR) 1801-SS12CT-ND - Cut Tape (CT) 1801-SS12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12 |
Description | DIODE SCHOTTKY 20V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,28000 | kr 3,28 |
| 10 | kr 2,03400 | kr 20,34 |
| 100 | kr 1,27360 | kr 127,36 |
| 500 | kr 0,94314 | kr 471,57 |
| 1 000 | kr 0,83622 | kr 836,22 |
| 2 000 | kr 0,74595 | kr 1 491,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,61133 | kr 4 584,98 |
| 15 000 | kr 0,55654 | kr 8 348,10 |
| 22 500 | kr 0,52861 | kr 11 893,73 |
| 37 500 | kr 0,49722 | kr 18 645,75 |
| 52 500 | kr 0,47863 | kr 25 128,08 |
| 75 000 | kr 0,46056 | kr 34 542,00 |
| Unit Price without VAT: | kr 3,28000 |
|---|---|
| Unit Price with VAT: | kr 4,10000 |






