


SMF6.0AHRQG | |
|---|---|
DigiKey Part Number | SMF6.0AHRQG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF6.0AHRQG |
Description | TVS DIODE 6VWM 10.3VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 19.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | kr 0,67198 | kr 13 439,60 |
| Unit Price without VAT: | kr 0,67198 |
|---|---|
| Unit Price with VAT: | kr 0,83998 |

