15.4V Clamp 26.4A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 26.4A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF4L9.0A

DigiKey Part Number
1801-SMF4L9.0ATR-ND - Tape & Reel (TR)
1801-SMF4L9.0ACT-ND - Cut Tape (CT)
1801-SMF4L9.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L9.0A
Description
TVS DIODE 9VWM 15.4VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.4V Clamp 26.4A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
26.4A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
9V
Package / Case
SOD-123W
Voltage - Breakdown (Min)
10V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 811
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,20000kr 4,20
10kr 2,56400kr 25,64
100kr 1,61840kr 161,84
500kr 1,20716kr 603,58
1 000kr 1,07425kr 1 074,25
2 000kr 0,96226kr 1 924,52
5 000kr 0,84086kr 4 204,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,76574kr 7 657,40
20 000kr 0,70253kr 14 050,60
30 000kr 0,67033kr 20 109,90
50 000kr 0,63414kr 31 707,00
70 000kr 0,61272kr 42 890,40
100 000kr 0,59189kr 59 189,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,20000
Unit Price with VAT:kr 5,25000