
SMDJ78AH | |
|---|---|
DigiKey Part Number | 1801-SMDJ78AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ78AH |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ78AH Models |
Category | Current - Peak Pulse (10/1000µs) 23.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 78V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.7V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 126V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,12778 | kr 12 383,34 |
| Unit Price without VAT: | kr 4,12778 |
|---|---|
| Unit Price with VAT: | kr 5,15973 |

